-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3525
|
Newark | Cap, 0.1Μf, 25V, 5%, U2J, 1206, Capacitance:0.1Μf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Product Range:U2J X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C1206X104J3JACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2760 / $0.5730 | Buy Now |
DISTI #
67AH9767
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206X104J3JACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2240 / $0.2430 | Buy Now |
DISTI #
399-C1206X104J3JACAUTOCT-ND
|
DigiKey | FT-CAP.100UF 25.0V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3392 In Stock |
|
$0.2098 / $0.7900 | Buy Now |
DISTI #
80-C1206X104J3JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF U2J 1206 5% Flex AEC-Q200 RoHS: Compliant | 3025 |
|
$0.2090 / $0.7800 | Buy Now |
DISTI #
C1206X104J3JACAUTO
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, U2J, ±5%, SMD, 1206 Min Qty: 1 | 0 |
|
$0.3310 / $0.8590 | RFQ |
DISTI #
C1206X104J3JACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, � 5%, U2J (N750), 1206 [3216 Metric] (Alt: C1206X104J3JACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X104J3JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X104J3JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206X104J3JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X104J3JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C104J3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X104J3JACAUTO vs C1206C104J3JAC |
C1206X104J3JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C1206X104J3JACAUTO vs C1206X104J3JAC7800 |
C1206C104J3JAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, U2J, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206X104J3JACAUTO vs C1206C104J3JAC7800 |
C1206X104J3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X104J3JACAUTO vs C1206X104J3JAC |
C1206X104J3JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X104J3JACAUTO vs C1206X104J3JACTU |
C1206C104J3JACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, U2J, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206X104J3JACAUTO vs C1206C104J3JACTU |
C1206X104J3JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X104J3JACAUTO vs C1206X104J3JACAUTO7210 |
C1206X104J3JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X104J3JACAUTO vs C1206X104J3JAC7210 |
C1206C104J3JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X104J3JACAUTO vs C1206C104J3JACAUTO7210 |