Part Details for C1206X103KCRAC3316 by KEMET Corporation
Overview of C1206X103KCRAC3316 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X103KCRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3463
|
Newark | Capacitor, 0.01Uf, X7R, 500V, 1206 Rohs Compliant: Yes |Kemet C1206X103KCRAC3316 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1280 / $0.3590 | Buy Now |
DISTI #
78AK0303
|
Newark | Capacitor, 0.01Uf, X7R, 500V, 1206, Capacitance:0.01Μf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1206X103KCRAC3316 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.4030 | Buy Now |
DISTI #
78AK0302
|
Newark | Capacitor, 0.01Uf, X7R, 500V, 1206, Capacitance:0.01Μf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1206X103KCRAC3316 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5030 | Buy Now |
DISTI #
399-C1206X103KCRAC3316TR-ND
|
DigiKey | CAP CER 1206 10NF 500VDC X7R Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3625 | Buy Now |
DISTI #
80-C1206X103KCR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.2980 / $0.8900 | Order Now |
DISTI #
74824596
|
RS | Capacitor, Cer 1206 10nF 500VDC X7R | KEMET C1206X103KCRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4270 / $0.5130 | RFQ |
DISTI #
C1206X103KCRAC3316
|
Avnet Abacus | Cap Cer 1206 10nF 500VDC X7R - Tape and Reel (Alt: C1206X103KCRAC3316) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206X103KCRAC3316
C1206X103KCRAC3316 CAD Models
C1206X103KCRAC3316 Part Data Attributes
|
C1206X103KCRAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X103KCRAC3316
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X103KCRAC3316
This table gives cross-reference parts and alternative options found for C1206X103KCRAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X103KCRAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B103K501YWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | C1206X103KCRAC3316 vs 1206B103K501YWM |
1206B103K501PT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | C1206X103KCRAC3316 vs 1206B103K501PT |
1206B103K501SWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | C1206X103KCRAC3316 vs 1206B103K501SWM |
1206B103K501YW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | C1206X103KCRAC3316 vs 1206B103K501YW |
C1206C103KCRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206X103KCRAC3316 vs C1206C103KCRAC7800 |
1206B103K501NWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | C1206X103KCRAC3316 vs 1206B103K501NWM |
1206Y5000103KER | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | C1206X103KCRAC3316 vs 1206Y5000103KER |
1206B103K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206X103KCRAC3316 vs 1206B103K501CT |
1206B103K501DW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | C1206X103KCRAC3316 vs 1206B103K501DW |
1206B103K501YH | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | C1206X103KCRAC3316 vs 1206B103K501YH |