-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1473
|
Newark | Multilayer Ceramic Capacitor, Arcshield V Series, 0.022 F, 10%, X7R, 1000 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206V223KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8033 |
|
$0.3670 / $0.6550 | Buy Now |
DISTI #
96Y7315
|
Newark | Cap, Mlcc, X7R, 0.022Uf, 1Kv, 1206, Capacitance:22000Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ V Series Rohs Compliant: Yes |Kemet C1206V223KDRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5370 | Buy Now |
DISTI #
32X8569
|
Newark | Cap, Mlcc, X7R, 0.022Uf, 1Kv, 1206, Capacitance:0.022µf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ V Series, Msl:- Rohs Compliant: Yes |Kemet C1206V223KDRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.3290 | Buy Now |
DISTI #
C1206V223KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206V223KDRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2511 | Buy Now |
DISTI #
80-C1206V223KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.022uF X7R 1206 10% RoHS: Compliant | 3449 |
|
$0.3030 / $0.9500 | Buy Now |
DISTI #
70395627
|
RS | 1206 Arcshield HV 22nF Ceramic Multilayer Cap,1000VDC,+125C, X7R Dielec,+/-10% | KEMET C1206V223KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
DISTI #
54349741
|
Verical | Cap Ceramic 0.022uF 1000V X7R 10% Pad SMD 1206 ArcShield 125°C T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2112 | Americas - 1681 |
|
$0.3100 / $0.4440 | Buy Now |
DISTI #
C1206V223KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.022uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.2930 / $0.3260 | Buy Now |
DISTI #
C1206V223KDRAC
|
TME | Capacitor: ceramic, MLCC, 22nF, 1kV, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.3410 | RFQ |
DISTI #
C1S408402173388
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 1681 |
|
$0.3200 / $0.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206V223KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206V223KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |