-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,9.1PF,100VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M0891
|
Newark | 9.10Pf 100V Rohs Compliant: No |Kemet C1206T919D1GALTU RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.3680 | Buy Now |
DISTI #
C1206T919D1GALTU
|
Avnet Americas | Cap Ceramic 9.1pF 100V C0G 0.5pF SMD 1206 125?C Plastic T/R - Custom Tape W/Leader (Alt: C1206T919D1GALTU) RoHS: Not Compliant Min Qty: 384 Package Multiple: 384 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
80-C1206T919D1GALTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 9.1pF 0.5pF C0G 1206 RoHS: Compliant | 0 |
|
$0.3550 / $0.9900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206T919D1GALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T919D1GALTU
KEMET Corporation
CAP,CERAMIC,9.1PF,100VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.4945% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5.4945% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206T919D1GALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T919D1GALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C919D1GAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | C1206T919D1GALTU vs C1206C919D1GAC3325 |
C1206T919D1GBC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | C1206T919D1GALTU vs C1206T919D1GBC7040 |
C1206T919D1GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | C1206T919D1GALTU vs C1206T919D1GACTM |
C1206C919D1GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 1206, CHIP | C1206T919D1GALTU vs C1206C919D1GAC |
C1206X919D1GALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1306, | C1206T919D1GALTU vs C1206X919D1GALAUTO |
C1206T919D1GAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | C1206T919D1GALTU vs C1206T919D1GAC3325 |
C1206C919D1GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | C1206T919D1GALTU vs C1206C919D1GALTM |
C1206T919D1GCL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | C1206T919D1GALTU vs C1206T919D1GCL7800 |
C1206T919D1GAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1206, | C1206T919D1GALTU vs C1206T919D1GAC7013 |
C1206X919D1GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 1306, | C1206T919D1GALTU vs C1206X919D1GAL |