Part Details for C1206T820K5GCL7800 by KEMET Corporation
Overview of C1206T820K5GCL7800 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206T820K5GCL7800
C1206T820K5GCL7800 CAD Models
C1206T820K5GCL7800 Part Data Attributes
|
C1206T820K5GCL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T820K5GCL7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206T820K5GCL7800
This table gives cross-reference parts and alternative options found for C1206T820K5GCL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T820K5GCL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T820K5GAC7013 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206, | KEMET Corporation | C1206T820K5GCL7800 vs C1206T820K5GAC7013 |
C1206C820K5GAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206, | KEMET Corporation | C1206T820K5GCL7800 vs C1206C820K5GAL7215 |
C1206X820K5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206T820K5GCL7800 vs C1206X820K5GAC |
C1206T820K5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206, | KEMET Corporation | C1206T820K5GCL7800 vs C1206T820K5GALTM |
C1206T820K5GCL7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206, | KEMET Corporation | C1206T820K5GCL7800 vs C1206T820K5GCL7215 |
C1206X820K5GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T820K5GCL7800 vs C1206X820K5GAL7210 |
C1206C820K5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T820K5GCL7800 vs C1206C820K5GACAUTO7411 |
C1206T820K5GAL7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206, | KEMET Corporation | C1206T820K5GCL7800 vs C1206T820K5GAL7867 |
C1206C820K5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206, | KEMET Corporation | C1206T820K5GCL7800 vs C1206C820K5GAC7411 |
C1206T820K5GCL7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206, | KEMET Corporation | C1206T820K5GCL7800 vs C1206T820K5GCL7040 |