Part Details for C1206T709C3GAL by KEMET Corporation
Overview of C1206T709C3GAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206T709C3GAL
C1206T709C3GAL CAD Models
C1206T709C3GAL Part Data Attributes
|
C1206T709C3GAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T709C3GAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.5714% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER/PLASTIC, 7/13 INCH | |
Positive Tolerance | 3.5714% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206T709C3GAL
This table gives cross-reference parts and alternative options found for C1206T709C3GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T709C3GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T709C3GBC7025 | Ceramic Capacitor, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 1206, | KEMET Corporation | C1206T709C3GAL vs C1206T709C3GBC7025 |
C1206T709C3GCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206T709C3GAL vs C1206T709C3GCL |
C1206T709C3GBL7867 | Ceramic Capacitor, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 1206, | KEMET Corporation | C1206T709C3GAL vs C1206T709C3GBL7867 |
1206N7R0C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206T709C3GAL vs 1206N7R0C250CT |
C1206T709C3GCC7013 | Ceramic Capacitor, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 1206, | KEMET Corporation | C1206T709C3GAL vs C1206T709C3GCC7013 |
C1206T709C3GBC7210 | Ceramic Capacitor, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 1206, | KEMET Corporation | C1206T709C3GAL vs C1206T709C3GBC7210 |
C1206T709C3GBL7411 | Ceramic Capacitor, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 1206, | KEMET Corporation | C1206T709C3GAL vs C1206T709C3GBL7411 |
C1206T709C3GCC7040 | Ceramic Capacitor, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 1206, | KEMET Corporation | C1206T709C3GAL vs C1206T709C3GCC7040 |
C1206T709C3GBCTU | Ceramic Capacitor, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 1206, | KEMET Corporation | C1206T709C3GAL vs C1206T709C3GBCTU |
C1206T709C3GAC7800 | Ceramic Capacitor, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 1206, | KEMET Corporation | C1206T709C3GAL vs C1206T709C3GAC7800 |