There are no models available for this part yet.
Overview of C1206T682K2GCL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for C1206T682K2GCL by KEMET Corporation
Part Data Attributes for C1206T682K2GCL by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206T682K2GCL
This table gives cross-reference parts and alternative options found for C1206T682K2GCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T682K2GCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X682K2GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T682K2GCL vs C1206X682K2GAC7210 |
C1206X682K2GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T682K2GCL vs C1206X682K2GECAUTO7210 |
C1206C682K2GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T682K2GCL vs C1206C682K2GAC7210 |
C1206X682K2GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T682K2GCL vs C1206X682K2GECTU |
C1206T682K2GALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | C1206T682K2GCL vs C1206T682K2GALTM |
C1206T682K2GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | C1206T682K2GCL vs C1206T682K2GBLTU |
C1206X682K2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1306, | KEMET Corporation | C1206T682K2GCL vs C1206X682K2GACTU |
C1206C682K2GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T682K2GCL vs C1206C682K2GEC7210 |
C1206C682K2GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T682K2GCL vs C1206C682K2GACAUTO7210 |
C1206T682K2GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | C1206T682K2GCL vs C1206T682K2GCCTU |