Datasheets
C1206T512GAGBCTU by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206,

Part Details for C1206T512GAGBCTU by KEMET Corporation

Overview of C1206T512GAGBCTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for C1206T512GAGBCTU

C1206T512GAGBCTU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1206T512GAGBCTU Part Data Attributes

C1206T512GAGBCTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1206T512GAGBCTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 250 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C1206T512GAGBCTU

This table gives cross-reference parts and alternative options found for C1206T512GAGBCTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T512GAGBCTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206T512GAGBLTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, KEMET Corporation C1206T512GAGBCTU vs C1206T512GAGBLTU
C1206T512GAGALTM Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, KEMET Corporation C1206T512GAGBCTU vs C1206T512GAGALTM
C1206C512GAGACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206T512GAGBCTU vs C1206C512GAGACAUTO7210
C1206C512GAGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, KEMET Corporation C1206T512GAGBCTU vs C1206C512GAGACAUTO
C1206X512GAGACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206T512GAGBCTU vs C1206X512GAGACAUTO7210
C1206C512GAGACTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, KEMET Corporation C1206T512GAGBCTU vs C1206C512GAGACTU
C1206T512GAGBCTM Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, KEMET Corporation C1206T512GAGBCTU vs C1206T512GAGBCTM
C1206T512GAGBLTM Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, KEMET Corporation C1206T512GAGBCTU vs C1206T512GAGBLTM
C1206C512GAGACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C1206T512GAGBCTU vs C1206C512GAGACAUTO7411
C1206T512GAGCC7210 Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1206, KEMET Corporation C1206T512GAGBCTU vs C1206T512GAGCC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206T512GAGBCTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206T512GAGBCTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206T512GAGBCTU would you like to use for your alert(s)?
  • Please alert me when C1206T512GAGBCTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206T512GAGBCTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206T512GAGBCTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206T512GAGBCTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206T512GAGBCTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206T512GAGBCTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: