Capacitors
C1206T475K8RCCTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of C1206T475K8RCCTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for C1206T475K8RCCTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60M0883
Newark 4.70Uf 10.0V Rohs Compliant: Yes |Kemet C1206T475K8RCCTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.3800
  • 4,000 $1.2500
  • 6,000 $1.2000
  • 10,000 $1.1600
$1.1600 / $1.3800 Buy Now
DISTI # C1206T475K8RCCTU
Avnet Americas Cap Ceramic 4.7uF 10V X7R 10% SMD 1206 (0.01%FR) 125°C Plastic T/R - Custom Tape W/Leader (Alt: C1206T475K8RCCTU) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Container: Tape w/Leader 0
RFQ
DISTI # 80-C1206T475K8RCCTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF 10% X7R 1206 RoHS: Compliant 0
  • 2,500 $1.2200
$1.2200 Order Now

CAD Models for C1206T475K8RCCTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206T475K8RCCTU by KEMET Corporation

C1206T475K8RCCTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.2 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206T475K8RCCTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206T475K8RCCTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206T475K8RCCTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206T475K8RCCTU would you like to use for your alert(s)?
  • Please alert me when C1206T475K8RCCTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206T475K8RCCTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206T475K8RCCTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206T475K8RCCTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206T475K8RCCTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206T475K8RCCTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: