Part Details for C1206T472J2GACTM by KEMET Corporation
Overview of C1206T472J2GACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206T472J2GACTM
C1206T472J2GACTM CAD Models
C1206T472J2GACTM Part Data Attributes
|
C1206T472J2GACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T472J2GACTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206T472J2GACTM
This table gives cross-reference parts and alternative options found for C1206T472J2GACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T472J2GACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C472J2GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T472J2GACTM vs C1206C472J2GAL7210 |
C1206C472J2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206T472J2GACTM vs C1206C472J2GAL |
C1206X472J2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1306, | KEMET Corporation | C1206T472J2GACTM vs C1206X472J2GAL |
C1206C472J2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206T472J2GACTM vs C1206C472J2GALTU |
C1206X472J2GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T472J2GACTM vs C1206X472J2GECTU |
C1206X472J2GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T472J2GACTM vs C1206X472J2GEC |
C1206T472J2GCL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206T472J2GACTM vs C1206T472J2GCL |
C1206X472J2GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T472J2GACTM vs C1206X472J2GAL7210 |
C1206T472J2GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206T472J2GACTM vs C1206T472J2GBLTU |
C1206C472J2GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T472J2GACTM vs C1206C472J2GEC |