Part Details for C1206T130J1GAC7025 by KEMET Corporation
Overview of C1206T130J1GAC7025 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206T130J1GAC7025
C1206T130J1GAC7025 CAD Models
C1206T130J1GAC7025 Part Data Attributes
|
C1206T130J1GAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T130J1GAC7025
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206T130J1GAC7025
This table gives cross-reference parts and alternative options found for C1206T130J1GAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T130J1GAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C130J1GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T130J1GAC7025 vs C1206C130J1GACAUTO7210 |
C1206T130J1GCC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1206, | KEMET Corporation | C1206T130J1GAC7025 vs C1206T130J1GCC7025 |
C1206X130J1GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T130J1GAC7025 vs C1206X130J1GALAUTO7210 |
C1206T130J1GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1206, | KEMET Corporation | C1206T130J1GAC7025 vs C1206T130J1GBCTM |
C1206T130J1GCL7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1206, | KEMET Corporation | C1206T130J1GAC7025 vs C1206T130J1GCL7867 |
C1206T130J1GBL7800 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1206, | KEMET Corporation | C1206T130J1GAC7025 vs C1206T130J1GBL7800 |
C1206T130J1GAL7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1206, | KEMET Corporation | C1206T130J1GAC7025 vs C1206T130J1GAL7867 |
C1206T130J1GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1206, | KEMET Corporation | C1206T130J1GAC7025 vs C1206T130J1GAC7210 |
C1206T130J1GBC7013 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1206, | KEMET Corporation | C1206T130J1GAC7025 vs C1206T130J1GBC7013 |
C1206X130J1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1306, | KEMET Corporation | C1206T130J1GAC7025 vs C1206X130J1GALTU |