Part Details for C1206T119B1GCLTM by KEMET Corporation
Overview of C1206T119B1GCLTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206T119B1GCLTM
C1206T119B1GCLTM CAD Models
C1206T119B1GCLTM Part Data Attributes
|
C1206T119B1GCLTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T119B1GCLTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.0909% +Tol, 9.0909% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.0909% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 9.0909% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206T119B1GCLTM
This table gives cross-reference parts and alternative options found for C1206T119B1GCLTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T119B1GCLTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T119B1GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.0909% +Tol, 9.0909% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 1206, | KEMET Corporation | C1206T119B1GCLTM vs C1206T119B1GCCTM |
C1206T119B1GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.0909% +Tol, 9.0909% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 1206, | KEMET Corporation | C1206T119B1GCLTM vs C1206T119B1GBCTU |
C1206C119B1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.0909% +Tol, 9.0909% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 1206, | KEMET Corporation | C1206T119B1GCLTM vs C1206C119B1GACTU |
C1206X119B1GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T119B1GCLTM vs C1206X119B1GALAUTO7210 |
C1206X119B1GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T119B1GCLTM vs C1206X119B1GAC7210 |
C1206T119B1GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.0909% +Tol, 9.0909% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 1206, | KEMET Corporation | C1206T119B1GCLTM vs C1206T119B1GAL7210 |
C1206X119B1GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206T119B1GCLTM vs C1206X119B1GACAUTO |
C1206T119B1GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.0909% +Tol, 9.0909% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 1206, | KEMET Corporation | C1206T119B1GCLTM vs C1206T119B1GBLTM |
C1206T119B1GBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.0909% +Tol, 9.0909% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 1206, | KEMET Corporation | C1206T119B1GCLTM vs C1206T119B1GBL |
C1206C119B1GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.0909% +Tol, 9.0909% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 1206, | KEMET Corporation | C1206T119B1GCLTM vs C1206C119B1GACAUTO |