Part Details for C1206N519B1GPL7246 by KEMET Corporation
Overview of C1206N519B1GPL7246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206N519B1GPL7246
C1206N519B1GPL7246 CAD Models
C1206N519B1GPL7246 Part Data Attributes
|
C1206N519B1GPL7246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N519B1GPL7246
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206N519B1GPL7246
This table gives cross-reference parts and alternative options found for C1206N519B1GPL7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N519B1GPL7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N519B1GMH7189 | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1206, | KEMET Corporation | C1206N519B1GPL7246 vs C1206N519B1GMH7189 |
C1206N519B1GPH7189 | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1206, | KEMET Corporation | C1206N519B1GPL7246 vs C1206N519B1GPH7189 |
C1206N519B1GSC7189 | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1206, | KEMET Corporation | C1206N519B1GPL7246 vs C1206N519B1GSC7189 |
C1206N519B1GML7189 | Cap,Ceramic,5.1pF,100VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case | KEMET Corporation | C1206N519B1GPL7246 vs C1206N519B1GML7189 |
C1206N519B1GPL7189 | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1206, | KEMET Corporation | C1206N519B1GPL7246 vs C1206N519B1GPL7189 |
C1206N519B1GSH7189 | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1206, | KEMET Corporation | C1206N519B1GPL7246 vs C1206N519B1GSH7189 |
C1206N519B1GMC7246 | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1206, | KEMET Corporation | C1206N519B1GPL7246 vs C1206N519B1GMC7246 |
C1206N519B1GPC7189 | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1206, | KEMET Corporation | C1206N519B1GPL7246 vs C1206N519B1GPC7189 |
C1206N519B1GPH | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1206, | KEMET Corporation | C1206N519B1GPL7246 vs C1206N519B1GPH |
C1206N519B1GML7246 | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1206, | KEMET Corporation | C1206N519B1GPL7246 vs C1206N519B1GML7246 |