Part Details for C1206N439D1GRC by KEMET Corporation
Overview of C1206N439D1GRC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N439D1GRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP4R3BDWR
|
Avnet Americas | Cap Ceramic 4.3pF 100V C0G 0.5pF SMD 1206 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR32BP4R3BDWR) RoHS: Not Compliant Min Qty: 173 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR32BP4R3BDYR
|
Avnet Americas | Cap Ceramic 4.3pF 100V C0G 0.5pF SMD 1206 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR32BP4R3BDYR) RoHS: Not Compliant Min Qty: 173 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1206N439D1GRC
C1206N439D1GRC CAD Models
C1206N439D1GRC Part Data Attributes
|
C1206N439D1GRC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N439D1GRC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.6279% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 11.6279% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206N439D1GRC
This table gives cross-reference parts and alternative options found for C1206N439D1GRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N439D1GRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP4R3BDSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N439D1GRC vs CDR32BP4R3BDSS |
C1206N439D5GMC | Ceramic Capacitor, Ceramic, 100V, 11.6279% +Tol, 11.6279% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | KEMET Corporation | C1206N439D1GRC vs C1206N439D5GMC |
CDR32BP4R3BDWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N439D1GRC vs CDR32BP4R3BDWS |
CDR32BP4R3BDTS | Ceramic Capacitor, Ceramic, 100V, 11.6279% +Tol, 11.6279% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | Kyocera AVX Components | C1206N439D1GRC vs CDR32BP4R3BDTS |
CDR32BP4R3BDMP | Ceramic Capacitor, Ceramic, 100V, 11.6279% +Tol, 11.6279% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | Presidio Components Inc | C1206N439D1GRC vs CDR32BP4R3BDMP |
CDR32BP4R3BDYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N439D1GRC vs CDR32BP4R3BDYP |
CDR32BP4R3BDSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N439D1GRC vs CDR32BP4R3BDSR |
CDR32BP4R3BDTR | Ceramic Capacitor, Ceramic, 100V, 11.6279% +Tol, 11.6279% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | Kyocera AVX Components | C1206N439D1GRC vs CDR32BP4R3BDTR |
C1206N439D1GSL7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N439D1GRC vs C1206N439D1GSL7246 |
CDR32BP4R3BDWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N439D1GRC vs CDR32BP4R3BDWR |