Part Details for C1206N109C1GML7189 by KEMET Corporation
Overview of C1206N109C1GML7189 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206N109C1GML7189
C1206N109C1GML7189 CAD Models
C1206N109C1GML7189 Part Data Attributes
|
C1206N109C1GML7189
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N109C1GML7189
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206N109C1GML7189
This table gives cross-reference parts and alternative options found for C1206N109C1GML7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N109C1GML7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N109C1GSL7246 | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | KEMET Corporation | C1206N109C1GML7189 vs C1206N109C1GSL7246 |
C1206N109C1GPC7246 | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | KEMET Corporation | C1206N109C1GML7189 vs C1206N109C1GPC7246 |
101R18N1R0CV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | C1206N109C1GML7189 vs 101R18N1R0CV6 |
101R18N1R0CV6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | C1206N109C1GML7189 vs 101R18N1R0CV6E |
C1206N109C1GRH | Cap,Ceramic,1pF,100VDC,.25pF -Tol,.25pF +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case | KEMET Corporation | C1206N109C1GML7189 vs C1206N109C1GRH |
101R18N1R0CV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | C1206N109C1GML7189 vs 101R18N1R0CV4R |
C1206N109C1GPL7189 | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | KEMET Corporation | C1206N109C1GML7189 vs C1206N109C1GPL7189 |
C1206N109C1GSH7246 | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | KEMET Corporation | C1206N109C1GML7189 vs C1206N109C1GSH7246 |
C1206N109C1GRC7189 | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | KEMET Corporation | C1206N109C1GML7189 vs C1206N109C1GRC7189 |
1206A1R0C1PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Mijo Technology | C1206N109C1GML7189 vs 1206A1R0C1PT1.5 |