Capacitors
C1206N103K1XSL
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP

Overview of C1206N103K1XSL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206N103K1XSL by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72M9558
Newark Cap, Mlcc, X7R, 0.01Uf, 100V, 1206, Capacitance:0.01µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cdr32 Series, Mil-Prf-55681 Series Rohs Compliant: No |Kemet C1206N103K1XSL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $1.2800
  • 10 $0.9940
  • 25 $0.9100
  • 50 $0.8270
  • 100 $0.7310
  • 500 $0.6380
  • 1,000 $0.5500
  • 2,500 $0.5040
$0.5040 / $1.2800 Buy Now
DISTI # 2266-C1206N103K1XSL-ND
DigiKey Ceramic Capacitor, Multilayer, C Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT 500
In Stock
  • 150 $0.4900
$0.4900 Buy Now
DISTI # C1206N103K1XSL
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 10%, BX, 1206 [3216 Metric] - Bulk (Alt: C1206N103K1XSL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 17
RFQ
Onlinecomponents.com   500 Partner Stock
  • 150 $0.4684
  • 750 $0.4557
  • 1,500 $0.4430
  • 25,000 $0.4304
$0.4304 / $0.4684 Buy Now
DISTI # 65684236
Verical Cap Ceramic 0.01uF 100V BX 10% Pad SMD 1206 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Americas - 500
  • 136 $0.4600
$0.4600 Buy Now
Bristol Electronics   10000
RFQ
Quest Components   8000
  • 1 $1.2000
  • 1,668 $0.4200
  • 3,572 $0.3600
$0.3600 / $1.2000 Buy Now
DISTI # CDR32BX103BKWS
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk Americas - 2850
In Stock
  • 50 $0.6490
  • 100 $0.6370
  • 150 $0.6240
  • 750 $0.6120
  • 1,500 $0.6000
$0.6000 / $0.6490 Buy Now
DISTI # CDR32BX103BKUS
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk Americas - 0
  • 50 $1.4300
  • 100 $1.4000
$1.4000 / $1.4300 Buy Now
DISTI # C1206N103K1XSL
IBS Electronics Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 (0.001%FR) 125&#xB0, C Bulk Min Qty: 1802 Package Multiple: 1 500
  • 1,802 $0.4810
$0.4810 Buy Now

CAD Models for C1206N103K1XSL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1206N103K1XSL by KEMET Corporation

C1206N103K1XSL
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206N103K1XSL
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for C1206N103K1XSL

This table gives cross-reference parts and alternative options found for C1206N103K1XSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N103K1XSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR32BX103BKWP Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1206, Metuchen Capacitors Inc C1206N103K1XSL vs CDR32BX103BKWP
C1206N103K1XML7246 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1206, KEMET Corporation C1206N103K1XSL vs C1206N103K1XML7246
CDR32BX103BKWR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP KEMET Corporation C1206N103K1XSL vs CDR32BX103BKWR
CDR32BX103BKUMAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP Vishay Intertechnologies C1206N103K1XSL vs CDR32BX103BKUMAT
CDR32BX103BKMSAP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP Vishay Intertechnologies C1206N103K1XSL vs CDR32BX103BKMSAP
CDR32BX103BKUSAT CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon C1206N103K1XSL vs CDR32BX103BKUSAT
C1206N103K1XPL7246 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1206, KEMET Corporation C1206N103K1XSL vs C1206N103K1XPL7246
CDR32BX103BKYRAJ CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE Vishay Vitramon C1206N103K1XSL vs CDR32BX103BKYRAJ
CDR32BX103BKYMAR CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE Vishay Vitramon C1206N103K1XSL vs CDR32BX103BKYMAR
CDR32BX103BKWRAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP Vishay Intertechnologies C1206N103K1XSL vs CDR32BX103BKWRAT

Related Parts for C1206N103K1XSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206N103K1XSL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206N103K1XSL by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206N103K1XSL would you like to use for your alert(s)?
  • Please alert me when C1206N103K1XSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206N103K1XSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206N103K1XSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206N103K1XSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206N103K1XSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206N103K1XSL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: