Part Details for C1206H682F5GACT1K0 by KEMET Corporation
Overview of C1206H682F5GACT1K0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206H682F5GACT1K0
C1206H682F5GACT1K0 CAD Models
C1206H682F5GACT1K0 Part Data Attributes
|
C1206H682F5GACT1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H682F5GACT1K0
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206H682F5GACT1K0
This table gives cross-reference parts and alternative options found for C1206H682F5GACT1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H682F5GACT1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H682F5GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H682F5GACT1K0 vs C1206H682F5GAFTU |
C1206H682F5GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H682F5GACT1K0 vs C1206H682F5GAFT1K0 |
C1206H682F5GAL7025 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | C1206H682F5GACT1K0 vs C1206H682F5GAL7025 |
C1206H682F5GAE7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H682F5GACT1K0 vs C1206H682F5GAE7282 |
C1206H682F5GAL7013 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | C1206H682F5GACT1K0 vs C1206H682F5GAL7013 |
C1206H682F5GAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H682F5GACT1K0 vs C1206H682F5GAFT050 |
C1206H682F5GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H682F5GACT1K0 vs C1206H682F5GAGT1K0 |
C1206H682F5GACT100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | C1206H682F5GACT1K0 vs C1206H682F5GACT100 |
C1206H682F5GAC7215 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | C1206H682F5GACT1K0 vs C1206H682F5GAC7215 |
C1206H682F5GAL7210 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1206, | KEMET Corporation | C1206H682F5GACT1K0 vs C1206H682F5GAL7210 |