-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206H562J5GACT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H562J5GACT500
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206H562J5GACT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H562J5GACT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H562J5GAC7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206, | KEMET Corporation | C1206H562J5GACT500 vs C1206H562J5GAC7210 |
C1206H562J5GAL7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206, | KEMET Corporation | C1206H562J5GACT500 vs C1206H562J5GAL7210 |
C1206H562J5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206H562J5GACT500 vs C1206H562J5GACTU |
C1206H562J5GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H562J5GACT500 vs C1206H562J5GAFT1K0 |
C1206H562J5GAG7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H562J5GACT500 vs C1206H562J5GAG7210 |
C1206H562J5GALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H562J5GACT500 vs C1206H562J5GALT1K0 |
C1206H562J5GAE7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H562J5GACT500 vs C1206H562J5GAE7282 |
C1206H562J5GACT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H562J5GACT500 vs C1206H562J5GACT1K0 |
C1206H562J5GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H562J5GACT500 vs C1206H562J5GAGT1K0 |
C1206H562J5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0056uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206H562J5GACT500 vs C1206H562J5GACTM |