Part Details for C1206H473J3GAFT500 by KEMET Corporation
Overview of C1206H473J3GAFT500 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206H473J3GAFT500
C1206H473J3GAFT500 CAD Models
C1206H473J3GAFT500 Part Data Attributes
|
C1206H473J3GAFT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H473J3GAFT500
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206H473J3GAFT500
This table gives cross-reference parts and alternative options found for C1206H473J3GAFT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H473J3GAFT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H473J3GACT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473J3GAFT500 vs C1206H473J3GACT1K0 |
C1206H473J3GAGT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473J3GAFT500 vs C1206H473J3GAGT250 |
C1206H473J3GAL7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473J3GAFT500 vs C1206H473J3GAL7292 |
C1206H473J3GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473J3GAFT500 vs C1206H473J3GAFTU |
C1206H473J3GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473J3GAFT500 vs C1206H473J3GAGTU |
C1206H473J3GAL3325 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206H473J3GAFT500 vs C1206H473J3GAL3325 |
C1206H473J3GAGT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473J3GAFT500 vs C1206H473J3GAGT500 |
C1206H473J3GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473J3GAFT500 vs C1206H473J3GAF7292 |
C1206H473J3GAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473J3GAFT500 vs C1206H473J3GAFT050 |
C1206H473J3GALT250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206H473J3GAFT500 vs C1206H473J3GALT250 |