-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206H473F3GACT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H473F3GACT050
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206H473F3GACT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H473F3GACT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H473F3GALT050 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206H473F3GACT050 vs C1206H473F3GALT050 |
C1206H473F3GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473F3GACT050 vs C1206H473F3GAGT1K0 |
C1206H473F3GAF7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473F3GACT050 vs C1206H473F3GAF7210 |
C1206H473F3GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473F3GACT050 vs C1206H473F3GAF7292 |
C1206H473F3GACT500 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206H473F3GACT050 vs C1206H473F3GACT500 |
C1206H473F3GAC7025 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206H473F3GACT050 vs C1206H473F3GAC7025 |
C1206H473F3GACT100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206H473F3GACT050 vs C1206H473F3GACT100 |
C1206H473F3GAL7210 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206H473F3GACT050 vs C1206H473F3GAL7210 |
C1206H473F3GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H473F3GACT050 vs C1206H473F3GAFT500 |
C1206H473F3GAC7215 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206H473F3GACT050 vs C1206H473F3GAC7215 |