Part Details for C1206H309C8GAL7411 by KEMET Corporation
Overview of C1206H309C8GAL7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206H309C8GAL7411
C1206H309C8GAL7411 CAD Models
C1206H309C8GAL7411 Part Data Attributes
|
C1206H309C8GAL7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H309C8GAL7411
KEMET Corporation
Ceramic Capacitor, Ceramic, 10V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206H309C8GAL7411
This table gives cross-reference parts and alternative options found for C1206H309C8GAL7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H309C8GAL7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H309C8GAL7210 | Ceramic Capacitor, Ceramic, 10V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 1206, | KEMET Corporation | C1206H309C8GAL7411 vs C1206H309C8GAL7210 |
C1206H309C8GAL7867 | Ceramic Capacitor, Ceramic, 10V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 1206, | KEMET Corporation | C1206H309C8GAL7411 vs C1206H309C8GAL7867 |
C1206H309C8GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H309C8GAL7411 vs C1206H309C8GAGTU |
C1206H309C8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206H309C8GAL7411 vs C1206H309C8GACTU |
C1206H309C8GACT050 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 1206, | KEMET Corporation | C1206H309C8GAL7411 vs C1206H309C8GACT050 |
C1206H309C8GAGT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H309C8GAL7411 vs C1206H309C8GAGT050 |
C1206H309C8GAC7025 | Ceramic Capacitor, Ceramic, 10V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 1206, | KEMET Corporation | C1206H309C8GAL7411 vs C1206H309C8GAC7025 |
C1206H309C8GACT100 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 1206, | KEMET Corporation | C1206H309C8GAL7411 vs C1206H309C8GACT100 |
C1206H309C8GALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206H309C8GAL7411 vs C1206H309C8GALTM |
C1206H309C8GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H309C8GAL7411 vs C1206H309C8GAF7292 |