Part Details for C1206H302K8GALT100 by KEMET Corporation
Overview of C1206H302K8GALT100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206H302K8GALT100
C1206H302K8GALT100 CAD Models
C1206H302K8GALT100 Part Data Attributes
|
C1206H302K8GALT100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H302K8GALT100
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206H302K8GALT100
This table gives cross-reference parts and alternative options found for C1206H302K8GALT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H302K8GALT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H302K8GAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206H302K8GALT100 vs C1206H302K8GAC |
C1206H302K8GAGT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H302K8GALT100 vs C1206H302K8GAGT500 |
C1206H302K8GACTM | CAPACITOR, CERAMIC, MULTILAYER, 10V, C0G, 0.003uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206H302K8GALT100 vs C1206H302K8GACTM |
C1206H302K8GACT250 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206H302K8GALT100 vs C1206H302K8GACT250 |
C1206H302K8GAF7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H302K8GALT100 vs C1206H302K8GAF7210 |
C1206H302K8GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H302K8GALT100 vs C1206H302K8GAFT1K0 |
C1206H302K8GAL7215 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206H302K8GALT100 vs C1206H302K8GAL7215 |
C1206H302K8GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H302K8GALT100 vs C1206H302K8GAGTU |
C1206H302K8GAL7800 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206H302K8GALT100 vs C1206H302K8GAL7800 |
C1206H302K8GAFT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H302K8GALT100 vs C1206H302K8GAFT250 |