Part Details for C1206H302F4GALT500 by KEMET Corporation
Overview of C1206H302F4GALT500 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206H302F4GALT500
C1206H302F4GALT500 CAD Models
C1206H302F4GALT500 Part Data Attributes
|
C1206H302F4GALT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H302F4GALT500
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206H302F4GALT500
This table gives cross-reference parts and alternative options found for C1206H302F4GALT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H302F4GALT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H302F4GAC7025 | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206H302F4GALT500 vs C1206H302F4GAC7025 |
C1206H302F4GAC7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H302F4GALT500 vs C1206H302F4GAC7292 |
C1206H302F4GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H302F4GALT500 vs C1206H302F4GAFTU |
C1206H302F4GAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206H302F4GALT500 vs C1206H302F4GAL |
C1206H302F4GALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206H302F4GALT500 vs C1206H302F4GALTM |
C1206H302F4GAGT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H302F4GALT500 vs C1206H302F4GAGT050 |
C1206H302F4GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H302F4GALT500 vs C1206H302F4GAFT1K0 |
C1206H302F4GAC7210 | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206H302F4GALT500 vs C1206H302F4GAC7210 |
C1206H302F4GAL7800 | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206H302F4GALT500 vs C1206H302F4GAL7800 |
C1206H302F4GAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206H302F4GALT500 vs C1206H302F4GAC |