Part Details for C1206H222J1GAC3325 by KEMET Corporation
Overview of C1206H222J1GAC3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206H222J1GAC3325
C1206H222J1GAC3325 CAD Models
C1206H222J1GAC3325 Part Data Attributes
|
C1206H222J1GAC3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H222J1GAC3325
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206H222J1GAC3325
This table gives cross-reference parts and alternative options found for C1206H222J1GAC3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H222J1GAC3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H222J1GAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H222J1GAC3325 vs C1206H222J1GAFT050 |
C1206H222J1GACT250 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206H222J1GAC3325 vs C1206H222J1GACT250 |
C1206H222J1GAC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206H222J1GAC3325 vs C1206H222J1GAC7025 |
C1206H222J1GAGT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H222J1GAC3325 vs C1206H222J1GAGT050 |
C1206H222J1GAL7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H222J1GAC3325 vs C1206H222J1GAL7292 |
C1206H222J1GAC7210 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206H222J1GAC3325 vs C1206H222J1GAC7210 |
C1206H222J1GAL7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206H222J1GAC3325 vs C1206H222J1GAL7025 |
C1206H222J1GAL3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206H222J1GAC3325 vs C1206H222J1GAL3325 |
C1206H222J1GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H222J1GAC3325 vs C1206H222J1GAFT1K0 |
C1206H222J1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206H222J1GAC3325 vs C1206H222J1GAL |