Part Details for C1206H221J1GAF7292 by KEMET Corporation
Overview of C1206H221J1GAF7292 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206H221J1GAF7292
C1206H221J1GAF7292 CAD Models
C1206H221J1GAF7292 Part Data Attributes
|
C1206H221J1GAF7292
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H221J1GAF7292
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206H221J1GAF7292
This table gives cross-reference parts and alternative options found for C1206H221J1GAF7292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H221J1GAF7292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H221J1GAC3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | C1206H221J1GAF7292 vs C1206H221J1GAC3325 |
C1206H221J1GAC7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H221J1GAF7292 vs C1206H221J1GAC7292 |
C1206H221J1GALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H221J1GAF7292 vs C1206H221J1GALT1K0 |
C1206H221J1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206H221J1GAF7292 vs C1206H221J1GALTU |
C1206H221J1GAGT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H221J1GAF7292 vs C1206H221J1GAGT050 |
C1206H221J1GAGT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H221J1GAF7292 vs C1206H221J1GAGT100 |
C1206H221J1GAL7215 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | C1206H221J1GAF7292 vs C1206H221J1GAL7215 |
C1206H221J1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206H221J1GAF7292 vs C1206H221J1GACTU |
C1206H221J1GACT050 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | C1206H221J1GAF7292 vs C1206H221J1GACT050 |
C1206H221J1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206H221J1GAF7292 vs C1206H221J1GACTM |