Part Details for C1206H122J5GAL by KEMET Corporation
Overview of C1206H122J5GAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206H122J5GAL
C1206H122J5GAL CAD Models
C1206H122J5GAL Part Data Attributes
|
C1206H122J5GAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H122J5GAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206H122J5GAL
This table gives cross-reference parts and alternative options found for C1206H122J5GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H122J5GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H122J5GAGT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GAL vs C1206H122J5GAGT100 |
C1206H122J5GACT100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | KEMET Corporation | C1206H122J5GAL vs C1206H122J5GACT100 |
C1206H122J5GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GAL vs C1206H122J5GAFTU |
C1206H122J5GAE7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GAL vs C1206H122J5GAE7282 |
C1206H122J5GAL7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | KEMET Corporation | C1206H122J5GAL vs C1206H122J5GAL7215 |
C1206H122J5GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206H122J5GAL vs C1206H122J5GAL7800 |
C1206H122J5GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GAL vs C1206H122J5GAGT1K0 |
C1206H122J5GAL7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | KEMET Corporation | C1206H122J5GAL vs C1206H122J5GAL7025 |
C1206H122J5GALT050 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | KEMET Corporation | C1206H122J5GAL vs C1206H122J5GALT050 |
C1206H122J5GAL7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GAL vs C1206H122J5GAL7292 |