-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6961
|
Newark | Capacitor, 1200Pf, C0G/Np0, 50V, 1206 Rohs Compliant: Yes |Kemet C1206H122J5GACT500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.7260 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206H122J5GACT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H122J5GACT500
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206H122J5GACT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H122J5GACT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H122J5GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GACT500 vs C1206H122J5GAFT1K0 |
C1206H122J5GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GACT500 vs C1206H122J5GAFT500 |
C1206H122J5GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GACT500 vs C1206H122J5GAFT100 |
C1206H122J5GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GACT500 vs C1206H122J5GAF7292 |
C1206H122J5GALT050 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | KEMET Corporation | C1206H122J5GACT500 vs C1206H122J5GALT050 |
C1206H122J5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206H122J5GACT500 vs C1206H122J5GALTM |
C1206H122J5GAG7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GACT500 vs C1206H122J5GAG7292 |
C1206H122J5GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H122J5GACT500 vs C1206H122J5GAGT1K0 |
C1206H122J5GAC7800 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206 | KEMET Corporation | C1206H122J5GACT500 vs C1206H122J5GAC7800 |
C1206H122J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206H122J5GACT500 vs C1206H122J5GALTU |