There are no models available for this part yet.
Overview of C1206H104F3GAFT250 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C1206H104F3GAFT250 by KEMET Corporation
Part Data Attributes for C1206H104F3GAFT250 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206H104F3GAFT250
This table gives cross-reference parts and alternative options found for C1206H104F3GAFT250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H104F3GAFT250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H104F3GALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206H104F3GAFT250 vs C1206H104F3GALTM |
C1206H104F3GAE7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H104F3GAFT250 vs C1206H104F3GAE7282 |
C1206H104F3GAGT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H104F3GAFT250 vs C1206H104F3GAGT050 |
C1206H104F3GAC7215 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206H104F3GAFT250 vs C1206H104F3GAC7215 |
C1206H104F3GAL7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H104F3GAFT250 vs C1206H104F3GAL7292 |
C1206H104F3GACT050 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206H104F3GAFT250 vs C1206H104F3GACT050 |
C1206H104F3GAL7215 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206H104F3GAFT250 vs C1206H104F3GAL7215 |
C1206H104F3GAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206H104F3GAFT250 vs C1206H104F3GAC7800 |
C1206H104F3GAGT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206H104F3GAFT250 vs C1206H104F3GAGT100 |
C1206H104F3GAC7025 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206H104F3GAFT250 vs C1206H104F3GAC7025 |