Datasheets
C1206COG820J101NTY by: Eyang Technology Development Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206,

Part Details for C1206COG820J101NTY by Eyang Technology Development Co Ltd

Overview of C1206COG820J101NTY by Eyang Technology Development Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for C1206COG820J101NTY

C1206COG820J101NTY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1206COG820J101NTY Part Data Attributes

C1206COG820J101NTY Eyang Technology Development Co Ltd
Buy Now Datasheet
Compare Parts:
C1206COG820J101NTY Eyang Technology Development Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.85 mm
Length 3.2 mm
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Series C(SIZE)HIGH-VOLTAGE
Size Code 1206
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Width 1.6 mm

Alternate Parts for C1206COG820J101NTY

This table gives cross-reference parts and alternative options found for C1206COG820J101NTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206COG820J101NTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC061A820JZB9SA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206COG820J101NTY vs BC061A820JZB9SA0
AP061A820JQB4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206COG820J101NTY vs AP061A820JQB4A
CL31C820JCCANNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1206, Samsung Electro-Mechanics C1206COG820J101NTY vs CL31C820JCCANNL
BC061A820JZJ3SA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206COG820J101NTY vs BC061A820JZJ3SA1
12061A820JAT9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206COG820J101NTY vs 12061A820JAT9A
BC061A820JZT9SA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206COG820J101NTY vs BC061A820JZT9SA1
GMG31CG820J100NT-15 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP Cal-Chip Electronics C1206COG820J101NTY vs GMG31CG820J100NT-15
BC061A820JZB9AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206COG820J101NTY vs BC061A820JZB9AA1
BC061A820JZJ3AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206COG820J101NTY vs BC061A820JZJ3AA3
GRM3195C2A820JD01D Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1206COG820J101NTY vs GRM3195C2A820JD01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206COG820J101NTY by Eyang Technology Development Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206COG820J101NTY by Eyang Technology Development Co Ltd

Select Manufacturer
Which Manufacturer of C1206COG820J101NTY would you like to use for your alert(s)?
  • Please alert me when C1206COG820J101NTY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206COG820J101NTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206COG820J101NTY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206COG820J101NTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206COG820J101NTY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206COG820J101NTY by Eyang Technology Development Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: