Part Details for C1206COG392J101CTY by Eyang Technology Development Co Ltd
Overview of C1206COG392J101CTY by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206COG392J101CTY
C1206COG392J101CTY CAD Models
C1206COG392J101CTY Part Data Attributes
|
C1206COG392J101CTY
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1206COG392J101CTY
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C(SIZE)HIGH-VOLTAGE | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for C1206COG392J101CTY
This table gives cross-reference parts and alternative options found for C1206COG392J101CTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206COG392J101CTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G392J101ST-030-A | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | C1206COG392J101CTY vs 1206G392J101ST-030-A |
1206G392J101GT-030-B | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | C1206COG392J101CTY vs 1206G392J101GT-030-B |
1206G392J101GT-030-A | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | C1206COG392J101CTY vs 1206G392J101GT-030-A |
GMG31CG392J100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | C1206COG392J101CTY vs GMG31CG392J100NT-15 |
1206G392J101GT-030- | CAP,CERAMIC,3.9NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | C1206COG392J101CTY vs 1206G392J101GT-030- |
1206G392J101GT-030 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | C1206COG392J101CTY vs 1206G392J101GT-030 |
1206CG392J0B200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP | YAGEO Corporation | C1206COG392J101CTY vs 1206CG392J0B200 |
GRM3195C2A392JA01J | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C1206COG392J101CTY vs GRM3195C2A392JA01J |
1206G392J101SNT-030-A | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | C1206COG392J101CTY vs 1206G392J101SNT-030-A |
1206G392J101SNT-030 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | C1206COG392J101CTY vs 1206G392J101SNT-030 |