Part Details for C1206COG301G201NTY by Eyang Technology Development Co Ltd
Overview of C1206COG301G201NTY by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206COG301G201NTY
C1206COG301G201NTY CAD Models
C1206COG301G201NTY Part Data Attributes
|
C1206COG301G201NTY
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1206COG301G201NTY
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | C(SIZE)HIGH-VOLTAGE | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for C1206COG301G201NTY
This table gives cross-reference parts and alternative options found for C1206COG301G201NTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206COG301G201NTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C301GDND | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | C1206COG301G201NTY vs CL31C301GDND |
CL31C301GDNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | C1206COG301G201NTY vs CL31C301GDNC |
CL31C301GDNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | C1206COG301G201NTY vs CL31C301GDNB |
C1206COG301G201CTY | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Eyang Technology Development Co Ltd | C1206COG301G201NTY vs C1206COG301G201CTY |
CL31C301GDNO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | C1206COG301G201NTY vs CL31C301GDNO |
CL31C301GDNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | C1206COG301G201NTY vs CL31C301GDNE |
CL31C301GDNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | C1206COG301G201NTY vs CL31C301GDNS |
GMC31CG301G200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | C1206COG301G201NTY vs GMC31CG301G200NT |
CL31C301GDNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | C1206COG301G201NTY vs CL31C301GDNL |
CL31C301GDNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | C1206COG301G201NTY vs CL31C301GDNP |