Part Details for C1206C682MBRACAUTO7210 by KEMET Corporation
Overview of C1206C682MBRACAUTO7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206C682MBRACAUTO7210
C1206C682MBRACAUTO7210 CAD Models
C1206C682MBRACAUTO7210 Part Data Attributes
|
C1206C682MBRACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C682MBRACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C682MBRACAUTO7210
This table gives cross-reference parts and alternative options found for C1206C682MBRACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C682MBRACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X682MBRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1306, | KEMET Corporation | C1206C682MBRACAUTO7210 vs C1206X682MBRAC7215 |
C1206X682MBRALTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C682MBRACAUTO7210 vs C1206X682MBRALTM |
MBASS31QHB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C682MBRACAUTO7210 vs MBASS31QHB7682MTNA01 |
SMK316B7682MFHT | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 630V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1206C682MBRACAUTO7210 vs SMK316B7682MFHT |
C1206C682MBRAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206 | KEMET Corporation | C1206C682MBRACAUTO7210 vs C1206C682MBRAC |
MSASS31QHB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C682MBRACAUTO7210 vs MSASS31QHB7682MTNA01 |
MMASS31QHB7682MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C682MBRACAUTO7210 vs MMASS31QHB7682MTNA01 |
C3216X7R2J682M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1206C682MBRACAUTO7210 vs C3216X7R2J682M115AA |
MBASS31QHB7682MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C682MBRACAUTO7210 vs MBASS31QHB7682MTNA18 |
C1206X682MBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C682MBRACAUTO7210 vs C1206X682MBRACAUTO7210 |