Part Details for C1206C512F4HAL by KEMET Corporation
Overview of C1206C512F4HAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206C512F4HAL
C1206C512F4HAL CAD Models
C1206C512F4HAL Part Data Attributes
|
C1206C512F4HAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C512F4HAL
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C512F4HAL
This table gives cross-reference parts and alternative options found for C1206C512F4HAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C512F4HAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C512F4HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C512F4HAL vs C1206C512F4HAC |
C1206C512F4HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C512F4HAL vs C1206C512F4HAC7210 |
C1206C512F4HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C512F4HAL vs C1206C512F4HALTU |
C1206C512F4HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C512F4HAL vs C1206C512F4HACTU |
C1206X512F4HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C512F4HAL vs C1206X512F4HAL |
C1206X512F4HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C512F4HAL vs C1206X512F4HACTU |
C1206C512F4HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C512F4HAL vs C1206C512F4HACAUTO |
C1206X512F4HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C512F4HAL vs C1206X512F4HAC7210 |
C1206X512F4HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C512F4HAL vs C1206X512F4HACAUTO |