-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8812
|
Newark | Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X7R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C475K3RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16142 |
|
$0.0890 / $0.1620 | Buy Now |
DISTI #
36X2829
|
Newark | Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X7R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C475K3RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0690 / $0.0800 | Buy Now |
DISTI #
C1206C475K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C475K3RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2910 | Buy Now |
DISTI #
C1206C475K3RAC7800
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C475K3RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3054 | Buy Now |
DISTI #
80-C1206C475K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1206 10% RoHS: Compliant | 69868 |
|
$0.0510 / $0.3400 | Buy Now |
DISTI #
V72:2272_07462990
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 821 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2407 Container: Cut Strips | Americas - 821 |
|
$0.1145 | Buy Now |
DISTI #
77360757
|
Verical | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 538 Package Multiple: 1 | Americas - 3112 |
|
$0.0980 / $0.1302 | Buy Now |
DISTI #
77793264
|
Verical | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 821 Package Multiple: 1 Date Code: 2407 | Americas - 821 |
|
$0.1145 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 4.7 uF, SURFACE MOUNT, 1206 | 566 |
|
$0.0880 / $0.1650 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 4.7 uF, SURFACE MOUNT, 1206 | 364 |
|
$0.1650 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C475K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C475K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C475K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C475K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T475K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C475K3RACTU vs C1206T475K3RALTU |
1206X7R475K25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Synton-Tech Corp | C1206C475K3RACTU vs 1206X7R475K25V |
GCG31CR71E475KA01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1206C475K3RACTU vs GCG31CR71E475KA01L |
MBJCT31LBB7475KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C475K3RACTU vs MBJCT31LBB7475KTPA01 |
12062R475K8BF0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | YAGEO Corporation | C1206C475K3RACTU vs 12062R475K8BF0D |
GCH31CR71E475KE01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206C475K3RACTU vs GCH31CR71E475KE01L |
CL31B475KAHVPNO | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1206C475K3RACTU vs CL31B475KAHVPNO |
C1206T475K3RCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C475K3RACTU vs C1206T475K3RCC |
C1206T475K3RBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C475K3RACTU vs C1206T475K3RBC |
C3216X7R1E475KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C1206C475K3RACTU vs C3216X7R1E475KT |