-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K5116
|
Newark | Capacitor, ceramic,4.7Nf,25Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C472J3GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1970 | Buy Now |
DISTI #
C1206C472J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 25 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C472J3GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1674 / $0.1897 | Buy Now |
DISTI #
80-C1206C472J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF C0G 1206 5% RoHS: Compliant | 4999 |
|
$0.1390 / $0.4400 | Buy Now |
DISTI #
V72:2272_08978887
|
Arrow Electronics | Cap Ceramic 0.0047uF 25V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1745 Container: Cut Strips | Americas - 2612 |
|
$0.0209 / $0.0390 | Buy Now |
DISTI #
25785269
|
Verical | Cap Ceramic 0.0047uF 25V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 1745 | Americas - 2612 |
|
$0.0209 / $0.0216 | Buy Now |
DISTI #
C1206C472J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1400 | Buy Now |
DISTI #
C1S408400371241
|
Chip1Stop | Cap Ceramic 0.0047uF 25V C0G 5% Pad SMD 1206 125ツーC T/R RoHS: Compliant | 2612 |
|
$0.0209 / $0.0389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C472J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C472J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C472J3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C472J3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C472J3GAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J3GACTU vs C1206C472J3GAC7215 |
C1206C472J3GAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J3GACTU vs C1206C472J3GAL7215 |
C1206X472J3GACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C472J3GACTU vs C1206X472J3GACTU |
C1206T472J3GBL3325 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J3GACTU vs C1206T472J3GBL3325 |
C1206T472J3GBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C472J3GACTU vs C1206T472J3GBC |
C1206T472J3GAL7215 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J3GACTU vs C1206T472J3GAL7215 |
C1206T472J3GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J3GACTU vs C1206T472J3GBLTM |
C1206T472J3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C472J3GACTU vs C1206T472J3GAL |
C1206T472J3GCC7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J3GACTU vs C1206T472J3GCC7210 |
C1206C472J3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C472J3GACTU vs C1206C472J3GAC |