Part Details for C1206C471JDGAC7800 by KEMET Corporation
Overview of C1206C471JDGAC7800 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C471JDGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C471JDGAC7800CT-ND
|
DigiKey | CAP CER 470PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1458 In Stock |
|
$0.2769 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
26000 Partner Stock |
|
$0.3152 | Buy Now |
DISTI #
59271653
|
Verical | Cap Ceramic 470pF 1000V C0G 5% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 26000 |
|
$0.2940 | Buy Now |
|
Bristol Electronics | 851 |
|
RFQ | ||
DISTI #
C1206C471JDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 470pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2820 | Buy Now |
DISTI #
C1206C471JDGAC7800
|
TME | Capacitor: ceramic, MLCC, 470pF, 1kV, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1400 | RFQ |
DISTI #
KEMET C1206C471JDGAC7800
|
PEI Genesis | Ceramic Capacitor | 26000 |
|
Buy Now | |
DISTI #
C1206C471JDGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 1000 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C471JDGAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1206C471JDGAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 470 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] (Alt: C1206C471JDGAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C1206C471JDGAC7800
C1206C471JDGAC7800 CAD Models
C1206C471JDGAC7800 Part Data Attributes
|
C1206C471JDGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C471JDGAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C471JDGAC7800
This table gives cross-reference parts and alternative options found for C1206C471JDGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C471JDGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J1K00471JAT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1206C471JDGAC7800 vs 1206J1K00471JAT |
1206Y1K00471JAR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1206C471JDGAC7800 vs 1206Y1K00471JAR |
1206J1K00471JAR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1206C471JDGAC7800 vs 1206J1K00471JAR |
1206J1K00471JAR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | C1206C471JDGAC7800 vs 1206J1K00471JAR |
1206J1K00471JAT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | C1206C471JDGAC7800 vs 1206J1K00471JAT |
1206J1K00471JAB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1206C471JDGAC7800 vs 1206J1K00471JAB |
1206Y1K00471JAT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | C1206C471JDGAC7800 vs 1206Y1K00471JAT |
HC1206CG471J102 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | C1206C471JDGAC7800 vs HC1206CG471J102 |
1206Y1K00471JAB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1206C471JDGAC7800 vs 1206Y1K00471JAB |