Part Details for C1206C332F2GACAUTO7411 by KEMET Corporation
Overview of C1206C332F2GACAUTO7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206C332F2GACAUTO7411
C1206C332F2GACAUTO7411 CAD Models
C1206C332F2GACAUTO7411 Part Data Attributes
|
C1206C332F2GACAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C332F2GACAUTO7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C332F2GACAUTO7411
This table gives cross-reference parts and alternative options found for C1206C332F2GACAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C332F2GACAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206T332F2GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1206, | C1206C332F2GACAUTO7411 vs C1206T332F2GCLTM |
C1206C332F2GECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C332F2GACAUTO7411 vs C1206C332F2GECAUTO |
C1206X332F2GECTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C332F2GACAUTO7411 vs C1206X332F2GECTU |
C1206X332F2GECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C332F2GACAUTO7411 vs C1206X332F2GECAUTO |
C1206X332F2GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C332F2GACAUTO7411 vs C1206X332F2GAL7210 |
C1206X332F2GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1306, | C1206C332F2GACAUTO7411 vs C1206X332F2GAC |
C1206C332F2GACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C332F2GACAUTO7411 vs C1206C332F2GACAUTO7210 |
C1206T332F2GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1206, | C1206C332F2GACAUTO7411 vs C1206T332F2GALTU |
C1206X332F2GECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C332F2GACAUTO7411 vs C1206X332F2GECAUTO7210 |
C1206T332F2GBC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 1206, | C1206C332F2GACAUTO7411 vs C1206T332F2GBC7210 |