C1206C242K8HACTU
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C1206C242K8HACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C242K8HACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-C1206C242K8HACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2400pF X8R 1206 10% RoHS: Compliant 0
  • 1 $0.1400
  • 10 $0.1000
  • 100 $0.0480
  • 1,000 $0.0280
  • 4,000 $0.0250
  • 8,000 $0.0200
  • 24,000 $0.0190
  • 48,000 $0.0170
  • 100,000 $0.0160
$0.0160 / $0.1400 Order Now

CAD Models for C1206C242K8HACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1206C242K8HACTU by KEMET Corporation

C1206C242K8HACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
0.15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C242K8HACTU
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C1206C242K8HACTU

This table gives cross-reference parts and alternative options found for C1206C242K8HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C242K8HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206C242K8HAL Ceramic Capacitor, Ceramic, KEMET Corporation C1206C242K8HACTU vs C1206C242K8HAL
C1206X242K8HAC Ceramic Capacitor, Ceramic, KEMET Corporation C1206C242K8HACTU vs C1206X242K8HAC
C1206X242K8HALTU Ceramic Capacitor, Ceramic, KEMET Corporation C1206C242K8HACTU vs C1206X242K8HALTU
C1206X242K8HAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206C242K8HACTU vs C1206X242K8HAC7210
C1206X242K8HACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1206C242K8HACTU vs C1206X242K8HACAUTO
C1206C242K8HAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206C242K8HACTU vs C1206C242K8HAC7210
C1206X242K8HACTU Ceramic Capacitor, Ceramic, KEMET Corporation C1206C242K8HACTU vs C1206X242K8HACTU
C1206C242K8HAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206C242K8HACTU vs C1206C242K8HAL7210
C1206C242K8HAC Ceramic Capacitor, Ceramic, KEMET Corporation C1206C242K8HACTU vs C1206C242K8HAC
C1206X242K8HACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206C242K8HACTU vs C1206X242K8HACAUTO7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C242K8HACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C242K8HACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C242K8HACTU would you like to use for your alert(s)?
  • Please alert me when C1206C242K8HACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C242K8HACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C242K8HACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C242K8HACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C242K8HACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C242K8HACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: