-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC4456
|
Newark | 2400Pf 630V Rohs Compliant: Yes |Kemet C1206C242JBGACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1650 | Buy Now |
DISTI #
399-C1206C242JBGACAUTOTR-ND
|
DigiKey | CAP CER 1206 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1185 | Buy Now |
DISTI #
80-C1206C242JBGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 2400pF C0G 1206 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1160 / $0.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C242JBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C242JBGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C242JBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C242JBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C242JBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C242JBGACAUTO vs C1206C242JBGACAUTO7210 |
C1206X242JBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1206, | KEMET Corporation | C1206C242JBGACAUTO vs C1206X242JBGACAUTO |
C1206X242JBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1306, | KEMET Corporation | C1206C242JBGACAUTO vs C1206X242JBGAC |
C1206X242JBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C242JBGACAUTO vs C1206X242JBGALTU |
C1206X242JBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C242JBGACAUTO vs C1206X242JBGAL |
C1206X242JBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C242JBGACAUTO vs C1206X242JBGALAUTO |
C1206C242JBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C242JBGACAUTO vs C1206C242JBGAL |
C1206C242JBGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C242JBGACAUTO vs C1206C242JBGAC |
C1206X242JBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1306, | KEMET Corporation | C1206C242JBGACAUTO vs C1206X242JBGACAUTO7210 |
C1206C242JBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C242JBGACAUTO vs C1206C242JBGALTU |