Part Details for C1206C225K5RAC7800 by KEMET Corporation
Overview of C1206C225K5RAC7800 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C225K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C225K5RAC7800CT-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
336191 In Stock |
|
$0.0426 / $0.2900 | Buy Now |
DISTI #
85571377
|
Verical | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 10 | Americas - 990 |
|
$0.1036 / $0.1428 | Buy Now |
DISTI #
C1206C225K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 238000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
C1206C225K5RAC7800
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 10 | 990 |
|
$0.0840 / $0.1710 | Buy Now |
DISTI #
SMC-C1206C225K5RAC7800
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1349 Container: Tape & Reel | 1217 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 8558 |
|
RFQ | |
DISTI #
C1206C225K5RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C225K5RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | Abacus - 290000 |
|
Buy Now | |
DISTI #
C1206C225K5RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: C1206C225K5RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.2750 / $0.3099 | Buy Now |
|
LCSC | 50V 2.2uF X7R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3 |
|
$0.1012 / $0.1746 | Buy Now |
Part Details for C1206C225K5RAC7800
C1206C225K5RAC7800 CAD Models
C1206C225K5RAC7800 Part Data Attributes
|
C1206C225K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C225K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C225K5RAC7800
This table gives cross-reference parts and alternative options found for C1206C225K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C225K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X225K050B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Holy Stone Enterprise Co Ltd | C1206C225K5RAC7800 vs C1206X225K050B |
1206A0500225KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C225K5RAC7800 vs 1206A0500225KXB |
C1206C225K5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C225K5RAC7800 vs C1206C225K5RAL7800 |
C1206T225K5RBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C225K5RAC7800 vs C1206T225K5RBC |
C1206T225K5RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C225K5RAC7800 vs C1206T225K5RAC7215 |
C1206C225K5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C225K5RAC7800 vs C1206C225K5RAC7025 |
1206H0500225KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C225K5RAC7800 vs 1206H0500225KXT |
GCH31CR71H225KE01L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206C225K5RAC7800 vs GCH31CR71H225KE01L |
C3216X7R1H225K160AE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1206C225K5RAC7800 vs C3216X7R1H225K160AE |
CNA5L1X7R1H225K160AE | Ceramic Capacitor, Ceramic, | TDK Corporation | C1206C225K5RAC7800 vs CNA5L1X7R1H225K160AE |