-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7307
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.022 - F, - 10%, X7R, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C223K1RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10480 |
|
$0.0450 / $0.1370 | Buy Now |
DISTI #
36X2802
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.022 - F, - 10%, X7R, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C223K1RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
C1206C223K1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C223K1RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0590 / $0.0620 | Buy Now |
DISTI #
80-C1206C223K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.022uF X7R 1206 10% RoHS: Compliant | 22353 |
|
$0.0250 / $0.3000 | Buy Now |
DISTI #
V72:2272_08975755
|
Arrow Electronics | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2203 Container: Cut Strips | Americas - 7644 |
|
$0.0287 / $0.0512 | Buy Now |
DISTI #
70395514
|
RS | 1206 22nF Ceramic Multilayer Capacitor, 100VDC, 125degC, X7R Dielec, +/-10% SMD | KEMET C1206C223K1RACTU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 | RFQ |
DISTI #
60904534
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 2203 | Americas - 7644 |
|
$0.0512 | Buy Now |
DISTI #
77349948
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1458 Package Multiple: 1 | Americas - 3490 |
|
$0.0480 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 2925 |
|
$0.0525 / $0.2625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C223K1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C223K1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C223K1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C223K1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC1206B101A223K-T4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | C1206C223K1RACTU vs CALC1206B101A223K-T4 |
C1206T223K1RBC7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K1RACTU vs C1206T223K1RBC7013 |
C1206T223K1RAC7210 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K1RACTU vs C1206T223K1RAC7210 |
C1206T223K1RBC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K1RACTU vs C1206T223K1RBC3325 |
C1206T223K1RCC7025 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K1RACTU vs C1206T223K1RCC7025 |
C1206T223K1RBL7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K1RACTU vs C1206T223K1RBL7013 |
C1206T223K1RBL7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K1RACTU vs C1206T223K1RBL7867 |
C1206T223K1RAL7800 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K1RACTU vs C1206T223K1RAL7800 |
C1206T223K1RAC7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K1RACTU vs C1206T223K1RAC7411 |
C1206S223K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | KEMET Corporation | C1206C223K1RACTU vs C1206S223K1RACTU |