Part Details for C1206C222J5GAC by KEMET Corporation
Overview of C1206C222J5GAC by KEMET Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C222J5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206C222J5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1206 5% RoHS: Compliant | 5541 |
|
$0.0330 / $0.2300 | Buy Now |
|
Bristol Electronics | 6797 |
|
RFQ | ||
|
Bristol Electronics | 643 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. | 18918 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. (Also Known As: C1206C222J5GAC7800) | 18918 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. (Also Known As: C1206C222J5GAC7800) | 5708 |
|
$0.0596 / $0.2980 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. | 5708 |
|
$0.0596 / $0.2980 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. | 3664 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. (Also Known As: C1206C222J5GAC7800) | 3664 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. (Also Known As: C1206C222J5GAC7800) | 2864 |
|
$0.0519 / $0.1730 | Buy Now |
Part Details for C1206C222J5GAC
C1206C222J5GAC CAD Models
C1206C222J5GAC Part Data Attributes
|
C1206C222J5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C222J5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C222J5GAC
This table gives cross-reference parts and alternative options found for C1206C222J5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C222J5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T222J5GAL7013 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206C222J5GAC vs C1206T222J5GAL7013 |
C1206T222J5GAC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206C222J5GAC vs C1206T222J5GAC7040 |
C1206T222J5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206C222J5GAC vs C1206T222J5GACTU |
C1206T222J5GAL7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206C222J5GAC vs C1206T222J5GAL7025 |
TYC1206A222JGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | C1206C222J5GAC vs TYC1206A222JGT |
C1206T222J5GAC7800 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206C222J5GAC vs C1206T222J5GAC7800 |
C1206T222J5GBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206C222J5GAC vs C1206T222J5GBC7210 |
C1206X222J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1306, | KEMET Corporation | C1206C222J5GAC vs C1206X222J5GALTU |
C1206T222J5GBC7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206C222J5GAC vs C1206T222J5GBC7215 |
C1206T222J5GCL7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206C222J5GAC vs C1206T222J5GCL7867 |