Part Details for C1206C220D1GAC7800 by KEMET Corporation
Overview of C1206C220D1GAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C220D1GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C220D1GAC7800TR-ND
|
DigiKey | CAP CER 22PF 100V C0G/NP0 1206 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2509 | Buy Now |
DISTI #
C1206C220D1GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 100 V, � 0.5pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C220D1GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206C220D1GAC7800
C1206C220D1GAC7800 CAD Models
C1206C220D1GAC7800 Part Data Attributes
|
C1206C220D1GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C220D1GAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C220D1GAC7800
This table gives cross-reference parts and alternative options found for C1206C220D1GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C220D1GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C220D1GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206C220D1GAC7800 vs C1206C220D1GALTU |
C1206T220D1GCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206C220D1GAC7800 vs C1206T220D1GCL7411 |
C1206T220D1GCC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206C220D1GAC7800 vs C1206T220D1GCC7025 |
C1206T220D1GAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206C220D1GAC7800 vs C1206T220D1GAC7215 |
C1206C220D1GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C1206C220D1GAC7800 vs C1206C220D1GAC |
C1206T220D1GCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C1206C220D1GAC7800 vs C1206T220D1GCC |
C1206T220D1GAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206C220D1GAC7800 vs C1206T220D1GAC7040 |
C1206T220D1GCC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206C220D1GAC7800 vs C1206T220D1GCC7800 |
C1206T220D1GAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206C220D1GAC7800 vs C1206T220D1GAL7215 |
C1206T220D1GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206C220D1GAC7800 vs C1206T220D1GCCTM |