Part Details for C1206C120GFGALTU by KEMET Corporation
Overview of C1206C120GFGALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206C120GFGALTU
C1206C120GFGALTU CAD Models
C1206C120GFGALTU Part Data Attributes
|
C1206C120GFGALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C120GFGALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C120GFGALTU
This table gives cross-reference parts and alternative options found for C1206C120GFGALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C120GFGALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X120GFGALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C120GFGALTU vs C1206X120GFGALAUTO |
C1206C120GFGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | C1206C120GFGALTU vs C1206C120GFGACTU |
C1206C120GFGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C120GFGALTU vs C1206C120GFGAL7210 |
C1206X120GFGALAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C120GFGALTU vs C1206X120GFGALAUTO7210 |
C1206C120GFGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | C1206C120GFGALTU vs C1206C120GFGAL |
C1206X120GFGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1306, | C1206C120GFGALTU vs C1206X120GFGAC7210 |
C1206X120GFGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1306, | C1206C120GFGALTU vs C1206X120GFGAL |
C1206C120GFGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C120GFGALTU vs C1206C120GFGAC7210 |
C1206X120GFGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C120GFGALTU vs C1206X120GFGAL7210 |
C1206C120GFGACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP | C1206C120GFGALTU vs C1206C120GFGACAUTO |