Part Details for C1206C105K5RAL7025 by KEMET Corporation
Overview of C1206C105K5RAL7025 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C105K5RAL7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C105K5RAL7025TR-ND
|
DigiKey | 1.00UF 50.0V Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2925 | Buy Now |
DISTI #
C1206C105K5RAL7025
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 1206 Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2680 / $0.3090 | Buy Now |
DISTI #
C1206C105K5RALTM
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2530 / $0.2830 | Buy Now |
Part Details for C1206C105K5RAL7025
C1206C105K5RAL7025 CAD Models
C1206C105K5RAL7025 Part Data Attributes
|
C1206C105K5RAL7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C105K5RAL7025
KEMET Corporation
Cap,Ceramic,1uF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1206 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C105K5RAL7025
This table gives cross-reference parts and alternative options found for C1206C105K5RAL7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C105K5RAL7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206T105K5RBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C105K5RAL7025 vs C1206T105K5RBL7210 |
C1206T105K5RCC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C105K5RAL7025 vs C1206T105K5RCC7210 |
C1206X105K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | C1206C105K5RAL7025 vs C1206X105K5RALTU |
C1206X105K5RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, | C1206C105K5RAL7025 vs C1206X105K5RAC7210 |
C1206C105K5RAC7800 | KEMET Corporation | $0.0594 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | C1206C105K5RAL7025 vs C1206C105K5RAC7800 |
C1206T105K5RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C1206C105K5RAL7025 vs C1206T105K5RBCTM |
C1206T105K5RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C1206C105K5RAL7025 vs C1206T105K5RBC |
C1206T105K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | C1206C105K5RAL7025 vs C1206T105K5RALTU |
C1206X105K5RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1306, | C1206C105K5RAL7025 vs C1206X105K5RAC7025 |
C1206C105K5RAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | C1206C105K5RAL7025 vs C1206C105K5RAC7210 |