-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C103KMGECAUTOCT-ND
|
DigiKey | CAP CER 1206 10NF 63V C0G 10% Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3980 In Stock |
|
$0.0838 / $0.4700 | Buy Now |
DISTI #
80-C1206C103KMGECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 0.01uF C0G 1206 10% AEC-Q200 RoHS: Compliant | 6330 |
|
$0.0910 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103KMGECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103KMGECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C103KMGECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103KMGECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X103KMGEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103KMGECAUTO vs C1206X103KMGEC |
C1206X103KMGECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103KMGECAUTO vs C1206X103KMGECTU |
C1206C103KMGECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103KMGECAUTO vs C1206C103KMGECTU |
C1206X103KMGECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103KMGECAUTO vs C1206X103KMGECAUTO7210 |
C1206C103KMGECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103KMGECAUTO vs C1206C103KMGECAUTO7210 |
C1206X103KMGECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103KMGECAUTO vs C1206X103KMGECAUTO |
C1206C103KMGEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103KMGECAUTO vs C1206C103KMGEC7210 |
C1206C103KMGEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103KMGECAUTO vs C1206C103KMGEC |
C1206X103KMGEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103KMGECAUTO vs C1206X103KMGEC7210 |