C1206C103F5GECTU
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C1206C103F5GECTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C103F5GECTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75AK9748
Newark Cap, 0.01Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C103F5GECTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1828
  • 1 $1.8900
  • 10 $1.4600
  • 25 $1.4000
  • 50 $1.3400
  • 100 $1.1100
  • 250 $1.0000
  • 500 $0.8900
$0.8900 / $1.8900 Buy Now
DISTI # 80-C1206C103F5GECTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 1206 1% RoHS: Compliant 3304
  • 1 $1.8200
  • 10 $1.4000
  • 50 $1.2900
  • 100 $1.0700
  • 500 $0.8560
  • 1,000 $0.7490
  • 2,000 $0.7090
  • 4,000 $0.6810
  • 8,000 $0.6680
$0.6680 / $1.8200 Buy Now

CAD Models for C1206C103F5GECTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206C103F5GECTU by KEMET Corporation

C1206C103F5GECTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C103F5GECTU
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C1206C103F5GECTU

This table gives cross-reference parts and alternative options found for C1206C103F5GECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103F5GECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206C103F5GECAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206C103F5GECTU vs C1206C103F5GECAUTO7210
GRM3195C1H103FA01D Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd C1206C103F5GECTU vs GRM3195C1H103FA01D
C1206X103F5GECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1206C103F5GECTU vs C1206X103F5GECAUTO
C1206X103F5GEC Ceramic Capacitor, Ceramic, KEMET Corporation C1206C103F5GECTU vs C1206X103F5GEC
GCM3195C1H103FA16J Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1206C103F5GECTU vs GCM3195C1H103FA16J
C1206X103F5GECTU Ceramic Capacitor, Ceramic, KEMET Corporation C1206C103F5GECTU vs C1206X103F5GECTU
C1206X103F5GECAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206C103F5GECTU vs C1206X103F5GECAUTO7210
C1206C103F5GEC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206C103F5GECTU vs C1206C103F5GEC7210
C1206X103F5GEC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206C103F5GECTU vs C1206X103F5GEC7210
GRM3195C1H103FA01B Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1206C103F5GECTU vs GRM3195C1H103FA01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C103F5GECTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C103F5GECTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C103F5GECTU would you like to use for your alert(s)?
  • Please alert me when C1206C103F5GECTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C103F5GECTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C103F5GECTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C103F5GECTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C103F5GECTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C103F5GECTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: