Part Details for C1206C102J1GAC by KEMET Corporation
Overview of C1206C102J1GAC by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C102J1GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206C102J1GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 1206 5% RoHS: Compliant | 15342 |
|
$0.0200 / $0.1700 | Buy Now |
|
Bristol Electronics | 7239 |
|
RFQ | ||
|
Bristol Electronics | 6956 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 3960 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 5±%, C0G Temp Coef. | 59500 |
|
$0.0368 / $0.1400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 5±%, C0G Temp Coef. | 5791 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 5±%, C0G Temp Coef. | 3168 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 5±%, C0G Temp Coef. | 3110 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 5±%, C0G Temp Coef. | 2272 |
|
$0.0378 / $0.1260 | Buy Now |
DISTI #
C1206C102J1GAC
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 1 | 8670 |
|
$0.0770 / $0.3410 | Buy Now |
Part Details for C1206C102J1GAC
C1206C102J1GAC CAD Models
C1206C102J1GAC Part Data Attributes
|
C1206C102J1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C102J1GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C102J1GAC
This table gives cross-reference parts and alternative options found for C1206C102J1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C102J1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T102J1GAL7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102J1GAC vs C1206T102J1GAL7025 |
C1206T102J1GAC3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102J1GAC vs C1206T102J1GAC3325 |
C1206T102J1GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 | KEMET Corporation | C1206C102J1GAC vs C1206T102J1GCLTU |
C1206T102J1GCL7215 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102J1GAC vs C1206T102J1GCL7215 |
C1206T102J1GAL7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102J1GAC vs C1206T102J1GAL7867 |
C1206T102J1GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102J1GAC vs C1206T102J1GAC7210 |
C1206T102J1GCC7411 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102J1GAC vs C1206T102J1GCC7411 |
C1206C102J1GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C102J1GAC vs C1206C102J1GACAUTO7411 |
C1206X102J1GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C102J1GAC vs C1206X102J1GALAUTO7210 |
MT31N102J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | C1206C102J1GAC vs MT31N102J101CG |