Datasheets
C1206C101F4GACTU by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206,

Part Details for C1206C101F4GACTU by KEMET Corporation

Overview of C1206C101F4GACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C101F4GACTU

Part # Distributor Description Stock Price Buy
DISTI # 399-C1206C101F4GACTUTR-ND
DigiKey CAP CER 100PF 16V C0G/NP0 1206 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.4706
$0.4706 Buy Now
DISTI # 80-C1206C101F4GACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100pF 1% C0G 1206 RoHS: Compliant 0
  • 4,000 $0.4600
  • 8,000 $0.4350
$0.4350 / $0.4600 Order Now

Part Details for C1206C101F4GACTU

C1206C101F4GACTU CAD Models

C1206C101F4GACTU Part Data Attributes

C1206C101F4GACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1206C101F4GACTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 16 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C1206C101F4GACTU

This table gives cross-reference parts and alternative options found for C1206C101F4GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C101F4GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206C101F4GAC7800 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, KEMET Corporation C1206C101F4GACTU vs C1206C101F4GAC7800
C1206C101F4GAC Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP KEMET Corporation C1206C101F4GACTU vs C1206C101F4GAC
C1206T101F4GCCTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, KEMET Corporation C1206C101F4GACTU vs C1206T101F4GCCTU
C1206T101F4GBL7867 Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, KEMET Corporation C1206C101F4GACTU vs C1206T101F4GBL7867
C1206T101F4GAL7800 Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, KEMET Corporation C1206C101F4GACTU vs C1206T101F4GAL7800
C1206T101F4GBL7215 Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, KEMET Corporation C1206C101F4GACTU vs C1206T101F4GBL7215
C1206X101F4GALTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1306, KEMET Corporation C1206C101F4GACTU vs C1206X101F4GALTU
C1206T101F4GCC7210 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, KEMET Corporation C1206C101F4GACTU vs C1206T101F4GCC7210
C1206T101F4GAL7411 Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, KEMET Corporation C1206C101F4GACTU vs C1206T101F4GAL7411
C1206T101F4GACTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, KEMET Corporation C1206C101F4GACTU vs C1206T101F4GACTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C101F4GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C101F4GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C101F4GACTU would you like to use for your alert(s)?
  • Please alert me when C1206C101F4GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C101F4GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C101F4GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C101F4GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C101F4GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C101F4GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: