Part Details for C1206C100CBGAL by KEMET Corporation
Overview of C1206C100CBGAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206C100CBGAL
C1206C100CBGAL CAD Models
C1206C100CBGAL Part Data Attributes
|
C1206C100CBGAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C100CBGAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C100CBGAL
This table gives cross-reference parts and alternative options found for C1206C100CBGAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C100CBGAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C100CBGALTM | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGAL vs C1206C100CBGALTM |
C1206C100CBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGAL vs C1206C100CBGAL7215 |
C1206C100CBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206 | KEMET Corporation | C1206C100CBGAL vs C1206C100CBGAC7210 |
C1206C100CBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGAL vs C1206C100CBGAC3325 |
C1206C100CBGAC7215 | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGAL vs C1206C100CBGAC7215 |
C1206C100CBGAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGAL vs C1206C100CBGAL7800 |
C1206C100CBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C100CBGAL vs C1206C100CBGAC |
C1206C100CBGACTM | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGAL vs C1206C100CBGACTM |
C1206C100CBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGAL vs C1206C100CBGAL7210 |
C1206C100CBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C100CBGAL vs C1206C100CBGACAUTO |